
CD74AC153EE4 | |
|---|---|
DigiKey Part Number | 2156-CD74AC153EE4-ND |
Manufacturer | |
Manufacturer Product Number | CD74AC153EE4 |
Description | IC MULTIPLEXER 2 X 4:1 16-PDIP |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC153EE4 Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Type Multiplexer | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 2 x 4:1 | Supplier Device Package 16-PDIP |
Independent Circuits 1 | Base Product Number |
| Bulk: | 1550 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 202 | 1,26634 € | 255,80 € |
| Unit Price without VAT: | 1,26634 € |
|---|---|
| Unit Price with VAT: | 1,50694 € |

