Multiplexer 2 x 4:1 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74AC153E

DigiKey Part Number
2156-CD74AC153E-HC-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
CD74AC153E
Description
IC MULTIPLEXER 2 X 4:1 16-PDIP
Customer Reference
Detailed Description
Multiplexer 2 x 4:1 16-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harris Corporation
Series
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer
Circuit
2 x 4:1
Independent Circuits
1
Current - Output High, Low
24mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
1.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.800
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:16800
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2021,28228 €259,02 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,28228 €
Unit Price with VAT:1,52591 €