
CD74AC138E | |
|---|---|
DigiKey Part Number | 2156-CD74AC138E-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74AC138E |
Description | IC DECODER/DEMUX 1 X 3:8 16-PDIP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Tube: | 3539 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 428 | 0,60243 € | 257,84 € |
| Unit Price without VAT: | 0,60243 € |
|---|---|
| Unit Price with VAT: | 0,71689 € |


