
CD74AC112E | |
|---|---|
DigiKey Part Number | 2156-CD74AC112E-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74AC112E |
Description | IC FF JK TYPE DBL 1-BIT 16-PDIP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 10.3ns @ 5V, 50pF |
Manufacturer Harris Corporation | Trigger Type Negative Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Voltage - Supply 1.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 10 pF |
Type JK Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Through Hole |
Number of Elements 2 | Supplier Device Package 16-PDIP |
Number of Bits per Element 1 | Package / Case 16-DIP (0.300", 7.62mm) |
Clock Frequency 100 MHz | Base Product Number |
| Tube: | 7689 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 318 | 0,80528 € | 256,08 € |
| Unit Price without VAT: | 0,80528 € |
|---|---|
| Unit Price with VAT: | 0,95828 € |

