
CD74AC10M | |
|---|---|
DigiKey Part Number | 2156-CD74AC10M-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74AC10M |
Description | IC GATE NAND 3CH 3-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.65V |
Series | Input Logic Level - High 1.2V ~ 3.85V |
Packaging Tube | Max Propagation Delay @ V, Max CL 12.2ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SOIC |
Number of Inputs 3 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Tube: | 79950 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 274 | 0,92639 € | 253,83 € |
| Unit Price without VAT: | 0,92639 € |
|---|---|
| Unit Price with VAT: | 1,10240 € |

