
CD74AC109M | |
|---|---|
DigiKey Part Number | 2156-CD74AC109M-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74AC109M |
Description | IC FF DOUBLE 1-BIT 16-SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer Harris Corporation | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.5V ~ 5.5V |
Packaging Bulk | Current - Quiescent (Iq) 4 µA |
Part Status Active | Input Capacitance 10 pF |
Function Set(Preset) and Reset | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 16-SOIC |
Number of Bits per Element 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Clock Frequency 100 MHz | Base Product Number |
Max Propagation Delay @ V, Max CL 10.3ns @ 5V, 50pF |
| Bulk: | 5940 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.620 | 0,06854 € | 248,11 € |
| Unit Price without VAT: | 0,06854 € |
|---|---|
| Unit Price with VAT: | 0,08156 € |

