
CD74AC05E | |
|---|---|
DigiKey Part Number | 2156-CD74AC05E-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74AC05E |
Description | IC INVERTER 6CH 1-INP 14DIP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 1.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | -, 24mA | |
Input Logic Level - Low | 0.3V ~ 1.65V | |
Input Logic Level - High | 1.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8.2ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Tube: | 10257 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 481 | 0,53358 € | 256,65 € |
| Unit Price without VAT: | 0,53358 € |
|---|---|
| Unit Price with VAT: | 0,63496 € |

