
CD54HCT688F | |
|---|---|
DigiKey Part Number | 2156-CD54HCT688F-296-ND |
Manufacturer | |
Manufacturer Product Number | CD54HCT688F |
Description | IC ID COMPARATOR 8BIT 20-CDIP |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Identity Comparator | |
Number of Bits | 8 | |
Output | Active Low | |
Output Function | A=B | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 4mA, 4mA | |
Max Propagation Delay @ V, Max CL | 34ns @ 4.5V, 50pF | |
Current - Quiescent (Iq) | 8 µA | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 20-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 20-CDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Bulk: | 23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 16,35125 € | 261,62 € |
| Unit Price without VAT: | 16,35125 € |
|---|---|
| Unit Price with VAT: | 19,45799 € |

