
CD54HCT4538F3A | |
|---|---|
DigiKey Part Number | 2156-CD54HCT4538F3A-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD54HCT4538F3A |
Description | IC MMV 2-CIR 55-NS 16-CDIP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 55 ns 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD54HCT4538F3A Models |
Category | Propagation Delay 55 ns |
Manufacturer Harris Corporation | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 4.5 V ~ 5.5 V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Logic Type Monostable | Package / Case 16-CDIP (0.300", 7.62mm) |
Independent Circuits 2 | Supplier Device Package 16-CDIP |
Schmitt Trigger Input Yes |
| Bulk: | 77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 66,03500 € | 264,14 € |
| Unit Price without VAT: | 66,03500 € |
|---|---|
| Unit Price with VAT: | 78,58165 € |

