
CD54HCT4075F3A | |
|---|---|
DigiKey Part Number | 2156-CD54HCT4075F3A-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD54HCT4075F3A |
Description | IC GATE OR 3CH 3-INP 14CDIP |
Customer Reference | |
Detailed Description | OR Gate IC 3 Channel 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD54HCT4075F3A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 24ns @ 4.5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-CDIP | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 15,86063 € | 253,77 € |
| Unit Price without VAT: | 15,86063 € |
|---|---|
| Unit Price with VAT: | 18,87415 € |

