
CD54HCT299F3A | |
|---|---|
DigiKey Part Number | 2156-CD54HCT299F3A-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD54HCT299F3A |
Description | IC SR TRI-STATE 8BIT 20-CDIP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 20-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD54HCT299F3A Models |
Category | Number of Bits per Element 8 |
Manufacturer Harris Corporation | Function Universal |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Logic Type Shift Register | Package / Case 20-CDIP (0.300", 7.62mm) |
Output Type Tri-State | Supplier Device Package 20-CDIP |
Number of Elements 1 | Base Product Number |
| Bulk: | 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 81,82333 € | 245,47 € |
| Unit Price without VAT: | 81,82333 € |
|---|---|
| Unit Price with VAT: | 97,36976 € |

