
CD54HCT299F | |
|---|---|
DigiKey Part Number | 2156-CD54HCT299F-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD54HCT299F |
Description | IC SR TRI-STATE 8BIT 20-CDIP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 20-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Universal | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 20-CDIP | |
Base Product Number |
| Bulk: | 2102 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 103 | 2,49573 € | 257,06 € |
| Unit Price without VAT: | 2,49573 € |
|---|---|
| Unit Price with VAT: | 2,96992 € |

