
CD54HCT297F3A | |
|---|---|
DigiKey Part Number | 2156-CD54HCT297F3A-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD54HCT297F3A |
Description | IC DIGITAL PH-LOCK-LOOP FILTER |
Customer Reference | |
Detailed Description | Digital Phase-Locked-Loop Filters IC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Digital Phase-Locked-Loop Filters | |
Supply Voltage | 4.5V ~ 5.5V | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP |
| Bulk: | 388 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 5,64543 € | 259,69 € |
| Unit Price without VAT: | 5,64543 € |
|---|---|
| Unit Price with VAT: | 6,71806 € |

