
CD54HCT163F | |
|---|---|
DigiKey Part Number | 2156-CD54HCT163F-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD54HCT163F |
Description | IC BINARY COUNTER 4-BIT 16CDIP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD54HCT163F Models |
Category | Timing Synchronous |
Manufacturer Harris Corporation | Count Rate 30 MHz |
Series | Trigger Type Positive Edge |
Packaging Bulk | Voltage - Supply 4.5 V ~ 5.5 V |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Logic Type Binary Counter | Mounting Type Through Hole |
Direction Up | Package / Case 16-CDIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 16-CDIP |
Number of Bits per Element 4 | Base Product Number |
Reset Synchronous |
| Bulk: | 251 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 15,42588 € | 262,24 € |
| Unit Price without VAT: | 15,42588 € |
|---|---|
| Unit Price with VAT: | 18,35680 € |

