
CD54HCT151F3A | |
|---|---|
DigiKey Part Number | 2156-CD54HCT151F3A-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD54HCT151F3A |
Description | IC MULTIPLEXER 1 X 8:1 16-CDIP |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD54HCT151F3A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP |
| Bulk: | 38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 30,74875 € | 245,99 € |
| Unit Price without VAT: | 30,74875 € |
|---|---|
| Unit Price with VAT: | 36,59101 € |

