
CD54HC648F3A | |
|---|---|
DigiKey Part Number | 2156-CD54HC648F3A-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD54HC648F3A |
Description | IC TXRX 2V/6V |
Customer Reference | |
Detailed Description | Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 24-CDIP Frit Seal with Window |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Harris Corporation | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Transceiver, Inverting | Package / Case 24-CDIP Window |
Number of Elements 1 | Supplier Device Package 24-CDIP Frit Seal with Window |
Number of Bits per Element 8 | Base Product Number |
| Bulk: | 420 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 74 | 3,45054 € | 255,34 € |
| Unit Price without VAT: | 3,45054 € |
|---|---|
| Unit Price with VAT: | 4,10614 € |

