
CD54HC643F3A | |
|---|---|
DigiKey Part Number | 2156-CD54HC643F3A-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD54HC643F3A |
Description | IC TXRX 2V/6V 20-CERDIP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-CERDIP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Harris Corporation | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Transceiver, Non-Inverting | Package / Case 20-CDIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 20-CERDIP |
Number of Bits per Element 8 | Base Product Number |
| Bulk: | 169 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 2,64323 € | 253,75 € |
| Unit Price without VAT: | 2,64323 € |
|---|---|
| Unit Price with VAT: | 3,14544 € |

