
CD54HC541F | |
|---|---|
DigiKey Part Number | 2156-CD54HC541F-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD54HC541F |
Description | IC BUFFER NON-INVERT 6V 20-CDIP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD54HC541F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 20-CDIP | |
Base Product Number |
| Tube: | 1529 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 15,68875 € | 251,02 € |
| Unit Price without VAT: | 15,68875 € |
|---|---|
| Unit Price with VAT: | 18,66961 € |

