
CD54HC4352F3A | |
|---|---|
DigiKey Part Number | 2156-CD54HC4352F3A-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD54HC4352F3A |
Description | IC MUX 140OHM 20CERDIP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 140Ohm 20-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | - | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 140Ohm | |
Channel-to-Channel Matching (ΔRon) | 8.5Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 35ns, 21ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-CERDIP |
| Bulk: | 785 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 2,30643 € | 258,32 € |
| Unit Price without VAT: | 2,30643 € |
|---|---|
| Unit Price with VAT: | 2,74465 € |

