
CD54HC42F3A | |
|---|---|
DigiKey Part Number | 2156-CD54HC42F3A-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD54HC42F3A |
Description | IC DECODER 1 X 4:10 16-CDIP |
Customer Reference | |
Detailed Description | Decoder 1 x 4:10 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD54HC42F3A Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Harris Corporation | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Type Decoder | Package / Case 16-CDIP (0.300", 7.62mm) |
Circuit 1 x 4:10 | Supplier Device Package 16-CDIP |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 7,81061 € | 257,75 € |
| Unit Price without VAT: | 7,81061 € |
|---|---|
| Unit Price with VAT: | 9,29463 € |

