
CD54HC4059F3A | |
|---|---|
DigiKey Part Number | 2156-CD54HC4059F3A-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD54HC4059F3A |
Description | IC DIVIDER BY N 16-BIT 24CDIP |
Customer Reference | |
Detailed Description | Counter IC Divide-by-N 1 Element 16 Bit Positive Edge 24-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Divide-by-N | |
Direction | Down | |
Number of Elements | 1 | |
Number of Bits per Element | 16 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 54 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 24-CDIP (0.600", 15.24mm) | |
Supplier Device Package | 24-CDIP | |
Base Product Number |
| Bulk: | 221 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,35320 € | 258,83 € |
| Unit Price without VAT: | 10,35320 € |
|---|---|
| Unit Price with VAT: | 12,32031 € |

