Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD54HC193F3A

DigiKey Part Number
2156-CD54HC193F3A-ND
Manufacturer
Manufacturer Product Number
CD54HC193F3A
Description
CD54HC193 HIGH SPEED CMOS LOGIC
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-CDIP
Datasheet
 Datasheet
EDA/CAD Models
CD54HC193F3A Models
Product Attributes
Filter Similar Products
Category
Timing
Synchronous
Manufacturer
Texas Instruments
Count Rate
29 MHz
Series
Trigger Type
Positive Edge
Packaging
Bulk
Voltage - Supply
2 V ~ 6 V
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TA)
Logic Type
Binary Counter
Mounting Type
Through Hole
Direction
Up, Down
Package / Case
16-CDIP (0.300", 7.62mm)
Number of Elements
1
Supplier Device Package
16-CDIP
Number of Bits per Element
4
Base Product Number
Reset
Asynchronous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:54
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1516,68867 €250,33 €
Unit Price without VAT:16,68867 €
Unit Price with VAT:19,85952 €