
CD54HC182F3A | |
|---|---|
DigiKey Part Number | 2156-CD54HC182F3A-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD54HC182F3A |
Description | IC LOOK CARRY GNTR 4BIT 16CERDIP |
Customer Reference | |
Detailed Description | Look-ahead Carry Generator IC 16-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Look-ahead Carry Generator | |
Supply Voltage | 2V ~ 6V | |
Number of Bits | 4 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CERDIP | |
Base Product Number |
| Bulk: | 187 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 146 | 1,76425 € | 257,58 € |
| Unit Price without VAT: | 1,76425 € |
|---|---|
| Unit Price with VAT: | 2,09946 € |

