
CD54FCT544EN | |
|---|---|
DigiKey Part Number | 2156-CD54FCT544EN-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD54FCT544EN |
Description | IC TXRX INVERT 5.5V 24-PDIP |
Customer Reference | |
Detailed Description | Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 24-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Transceiver, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |
| Bulk: | 2120 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | 3,04647 € | 258,95 € |
| Unit Price without VAT: | 3,04647 € |
|---|---|
| Unit Price with VAT: | 3,62530 € |

