
CD54FCT244M96 | |
|---|---|
DigiKey Part Number | 2156-CD54FCT244M96-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD54FCT244M96 |
Description | IC BUFF NON-INVERT 5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Bulk: | 984 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 162 | 1,59210 € | 257,92 € |
| Unit Price without VAT: | 1,59210 € |
|---|---|
| Unit Price with VAT: | 1,89460 € |

