
CD54ACT374F3A | |
|---|---|
DigiKey Part Number | 2156-CD54ACT374F3A-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD54ACT374F3A |
Description | IC FF D-TYPE SINGLE 8BIT 20CDIP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-CDIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | CD54ACT374F3A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 110 MHz | |
Max Propagation Delay @ V, Max CL | 11.2ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 20-CDIP | |
Package / Case | 20-CDIP (0.300", 7.62mm) | |
Base Product Number |
| Bulk: | 65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 20,42231 € | 265,49 € |
| Unit Price without VAT: | 20,42231 € |
|---|---|
| Unit Price with VAT: | 24,30255 € |

