Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 14-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD54ACT245F3A

DigiKey Part Number
2156-CD54ACT245F3A-ND
Manufacturer
Manufacturer Product Number
CD54ACT245F3A
Description
IC TXRX NON-INVERT 5.5V 14-CDIP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 14-CDIP
Datasheet
 Datasheet
EDA/CAD Models
CD54ACT245F3A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
14-CDIP (0.300", 7.62mm)
Supplier Device Package
14-CDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.763
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:1763
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1220,95583 €251,47 €
Unit Price without VAT:20,95583 €
Unit Price with VAT:24,93744 €