Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD54ACT163F3A

DigiKey Part Number
2156-CD54ACT163F3A-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
CD54ACT163F3A
Description
IC BINARY COUNTER 4-BIT 16CDIP
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-CDIP
Datasheet
 Datasheet
EDA/CAD Models
CD54ACT163F3A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harris Corporation
Series
-
Packaging
Tube
Part Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
4
Reset
Synchronous
Timing
Synchronous
Count Rate
80 MHz
Trigger Type
Positive Edge
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
16-CDIP (0.300", 7.62mm)
Supplier Device Package
16-CDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:116
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1714,88000 €252,96 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,88000 €
Unit Price with VAT:17,70720 €