
CD54ACT08F3A | |
|---|---|
DigiKey Part Number | 2156-CD54ACT08F3A-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD54ACT08F3A |
Description | IC GATE AND 4CH 2-INP 14CDIP |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD54ACT08F3A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 12.9ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-CDIP | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Base Product Number |
| Bulk: | 455 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 13,51158 € | 256,72 € |
| Unit Price without VAT: | 13,51158 € |
|---|---|
| Unit Price with VAT: | 16,07878 € |

