
CD54AC86F3A | |
|---|---|
DigiKey Part Number | 2156-CD54AC86F3A-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD54AC86F3A |
Description | IC GATE XOR 4CH 2-INP 14CERDIP |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-CERDIP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Packaging Bulk | Input Logic Level - High 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 10.8ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Through Hole |
Number of Inputs 2 | Supplier Device Package 14-CERDIP |
Voltage - Supply 1.5V ~ 5.5V | Package / Case 14-CDIP (0.300", 7.62mm) |
Current - Quiescent (Max) 4 µA | Base Product Number |
| Bulk: | 630 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 149 | 1,72195 € | 256,57 € |
| Unit Price without VAT: | 1,72195 € |
|---|---|
| Unit Price with VAT: | 2,04912 € |

