
CD54AC373F3A | |
|---|---|
DigiKey Part Number | 2156-CD54AC373F3A-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD54AC373F3A |
Description | IC D-TYPE TRANSP 8:8 20-CDIP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD54AC373F3A Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 12ns |
Packaging Tube | Current - Output High, Low 24mA, 24mA |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type D-Type Transparent Latch | Mounting Type Through Hole |
Circuit 8:8 | Package / Case 20-CDIP (0.300", 7.62mm) |
Output Type Tri-State | Supplier Device Package |
Voltage - Supply 1.5V ~ 5.5V | Base Product Number |
| Tube: | 583 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 19,87923 € | 258,43 € |
| Unit Price without VAT: | 19,87923 € |
|---|---|
| Unit Price with VAT: | 23,65628 € |

