
CD54AC32F3A | |
|---|---|
DigiKey Part Number | 2156-CD54AC32F3A-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD54AC32F3A |
Description | IC GATE OR 4CH 2-INP 14CDIP |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD54AC32F3A Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.65V |
Packaging Bulk | Input Logic Level - High 1.2V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 9.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Through Hole |
Number of Inputs 2 | Supplier Device Package 14-CDIP |
Voltage - Supply 1.5V ~ 5.5V | Package / Case 14-CDIP (0.300", 7.62mm) |
Current - Quiescent (Max) 4 µA | Base Product Number |
| Bulk: | 63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,16040 € | 254,01 € |
| Unit Price without VAT: | 10,16040 € |
|---|---|
| Unit Price with VAT: | 12,09088 € |

