
CD54AC258F3A | |
|---|---|
DigiKey Part Number | 2156-CD54AC258F3A-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD54AC258F3A |
Description | IC MULTIPLEXER 4 X 2:1 16-CDIP |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP |
| Bulk: | 300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 116 | 2,22897 € | 258,56 € |
| Unit Price without VAT: | 2,22897 € |
|---|---|
| Unit Price with VAT: | 2,65247 € |

