
CD54AC163F3A | |
|---|---|
DigiKey Part Number | 2156-CD54AC163F3A-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD54AC163F3A |
Description | IC BINARY COUNTER 4-BIT 16CDIP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD54AC163F3A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Synchronous | |
Timing | Synchronous | |
Count Rate | 90 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 1.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP | |
Base Product Number |
| Tube: | 256 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 16,73000 € | 250,95 € |
| Unit Price without VAT: | 16,73000 € |
|---|---|
| Unit Price with VAT: | 19,90870 € |

