
CD54AC138F3A | |
|---|---|
DigiKey Part Number | 2156-CD54AC138F3A-ND |
Manufacturer | |
Manufacturer Product Number | CD54AC138F3A |
Description | IC DECODER/DEMUX 1 X 3:8 16-CDIP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD54AC138F3A Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Packaging Bulk | Voltage - Supply 1.5V ~ 5.5V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Decoder/Demultiplexer | Mounting Type Through Hole |
Circuit 1 x 3:8 | Package / Case 16-CDIP (0.300", 7.62mm) |
Independent Circuits 1 | Supplier Device Package 16-CDIP |
| Bulk: | 1287 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 13,63000 € | 258,97 € |
| Unit Price without VAT: | 13,63000 € |
|---|---|
| Unit Price with VAT: | 16,21970 € |

