
CD4585BD | |
|---|---|
DigiKey Part Number | 2156-CD4585BD-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4585BD |
Description | IC MAG COMPARATOR 4BIT 16-CDIP |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Magnitude Comparator | |
Number of Bits | 4 | |
Output | Active High | |
Output Function | A<B, A=B, A>B | |
Voltage - Supply | 3V ~ 18V | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Max Propagation Delay @ V, Max CL | 160ns @ 15V, 50pF | |
Current - Quiescent (Iq) | 100 µA | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Bulk: | 165 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 76 | 3,38211 € | 257,04 € |
| Unit Price without VAT: | 3,38211 € |
|---|---|
| Unit Price with VAT: | 4,02471 € |

