
CD4543BF | |
|---|---|
DigiKey Part Number | 2156-CD4543BF-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4543BF |
Description | BCD-TO-SEVEN-SEGMENT LATCH |
Customer Reference | |
Detailed Description | LCD, LED Driver 16-CERDIP |
Datasheet | Datasheet |
Category | Current - Supply 80 nA |
Manufacturer Harris Corporation | Voltage - Supply 20V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Through Hole |
Display Type LCD, LED | Package / Case 16-CDIP (0.300", 7.62mm) |
Configuration 7 Segment | Supplier Device Package 16-CERDIP |
Interface BCD | Base Product Number |
| Bulk: | 1917 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 1,41083 € | 253,95 € |
| Unit Price without VAT: | 1,41083 € |
|---|---|
| Unit Price with VAT: | 1,67889 € |

