
CD4541BPW | |
|---|---|
DigiKey Part Number | 296-CD4541BPW-ND |
Manufacturer | |
Manufacturer Product Number | CD4541BPW |
Description | IC OSC PROG TIMER 100KHZ 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Programmable Timer IC 100kHz 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4541BPW Models |
Category | Voltage - Supply 3V ~ 20V |
Manufacturer Texas Instruments | Operating Temperature -55°C ~ 125°C |
Packaging Tube | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Part Status Active | Supplier Device Package 14-TSSOP |
Type Programmable Timer | Mounting Type Surface Mount |
Count 65536 | Base Product Number |
Frequency 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,83200 € | 8,32 € |
| 90 | 0,67267 € | 60,54 € |
| 180 | 0,63956 € | 115,12 € |
| 270 | 0,62296 € | 168,20 € |
| 540 | 0,59867 € | 323,28 € |
| 1.080 | 0,57864 € | 624,93 € |
| 2.520 | 0,55891 € | 1.408,45 € |
| 5.040 | 0,54592 € | 2.751,44 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

