
CD4541BFX | |
|---|---|
DigiKey Part Number | 2156-CD4541BFX-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4541BFX |
Description | IC OSC PROG TIMER 6MHZ 14-DIP |
Customer Reference | |
Detailed Description | Programmable Timer IC 6MHz ~ 100kHz 14-CERDIP |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 18V |
Manufacturer Harris Corporation | Current - Supply 100 µA |
Packaging Bulk | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Package / Case 14-DIP (0.300", 7.62mm) |
Type Programmable Timer | Supplier Device Package 14-CERDIP |
Count 65536 | Mounting Type Through Hole |
Frequency 6MHz ~ 100kHz |
| Bulk: | 764 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 116 | 2,21888 € | 257,39 € |
| Unit Price without VAT: | 2,21888 € |
|---|---|
| Unit Price with VAT: | 2,64047 € |

