
CD4532BE | |
|---|---|
DigiKey Part Number | 2156-CD4532BE-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4532BE |
Description | IC PRIORITY ENCODER 1X8:3 16PDIP |
Customer Reference | |
Detailed Description | Priority Encoder 1 x 8:3 16-PDIP |
Datasheet | Datasheet |
Category | Current - Output High, Low 6.8mA, 6.8mA |
Manufacturer Harris Corporation | Voltage Supply Source Dual Supply |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Priority Encoder | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 1 x 8:3 | Supplier Device Package 16-PDIP |
Independent Circuits 1 | Base Product Number |

