
CD4528BMW/883 | |
|---|---|
DigiKey Part Number | 2156-CD4528BMW/883-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | CD4528BMW/883 |
Description | IC MMV 2-CIR 210-NS 16-CFP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 210 ns 16-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 210 ns | |
Current - Output High, Low | 4.2mA, 1.8mA | |
Voltage - Supply | 3 V ~ 15 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-CFlatPack | |
Supplier Device Package | 16-CFP |
| Bulk: | 165 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 12,92700 € | 258,54 € |
| Unit Price without VAT: | 12,92700 € |
|---|---|
| Unit Price with VAT: | 15,38313 € |

