
CD4527BK3 | |
|---|---|
DigiKey Part Number | 2156-CD4527BK3-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4527BK3 |
Description | IC BCD RATE MULTIPLIER |
Customer Reference | |
Detailed Description | BCD Rate Multiplier IC |
Category | Logic Type BCD Rate Multiplier |
Manufacturer Harris Corporation | Supply Voltage 3V ~ 18V |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Base Product Number |
Part Status Active |
| Bulk: | 316 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 22,77091 € | 250,48 € |
| Unit Price without VAT: | 22,77091 € |
|---|---|
| Unit Price with VAT: | 27,09738 € |

