
CD4527BD3 | |
|---|---|
DigiKey Part Number | 2156-CD4527BD3-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4527BD3 |
Description | IC BCD RATE MUX 4BIT 16CDIP |
Customer Reference | |
Detailed Description | BCD Rate Multiplier IC 16-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | BCD Rate Multiplier | |
Supply Voltage | 3V ~ 18V | |
Number of Bits | 4 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP |
| Bulk: | 38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 9,11393 € | 255,19 € |
| Unit Price without VAT: | 9,11393 € |
|---|---|
| Unit Price with VAT: | 10,84558 € |

