
CD4520BE | |
|---|---|
DigiKey Part Number | 2156-CD4520BE-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4520BE |
Description | IC BINARY COUNTER DL 4BIT 16DIP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Positive, Negative 16-PDIP |
Datasheet | Datasheet |
Category | Timing Synchronous |
Manufacturer Harris Corporation | Count Rate 8 MHz |
Series | Trigger Type Positive, Negative |
Packaging Tube | Voltage - Supply 3 V ~ 18 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Through Hole |
Direction Up | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Elements 2 | Supplier Device Package 16-PDIP |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Tube: | 10226 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 0,61683 € | 259,07 € |
| Unit Price without VAT: | 0,61683 € |
|---|---|
| Unit Price with VAT: | 0,73403 € |


