
CD4520BD3 | |
|---|---|
DigiKey Part Number | 2156-CD4520BD3-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4520BD3 |
Description | IC BINARY COUNTR DL 4BIT 16CDIP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit 16-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 8 MHz | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP | |
Base Product Number |
| Bulk: | 120 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 6,85026 € | 260,31 € |
| Unit Price without VAT: | 6,85026 € |
|---|---|
| Unit Price with VAT: | 8,15181 € |

