
CD4520BD | |
|---|---|
DigiKey Part Number | 2156-CD4520BD-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4520BD |
Description | IC BINARY COUNTR DL 4BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit 16-SOIC |
Datasheet | Datasheet |
Category | Timing Synchronous |
Manufacturer Harris Corporation | Count Rate 8 MHz |
Packaging Bulk | Voltage - Supply 3 V ~ 18 V |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Bulk: | 153 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 3,02560 € | 254,15 € |
| Unit Price without VAT: | 3,02560 € |
|---|---|
| Unit Price with VAT: | 3,60046 € |

