Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4516BD3

DigiKey Part Number
2156-CD4516BD3-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
CD4516BD3
Description
IC BINARY COUNTER 4-BIT 16CDIP
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-CDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harris Corporation
Series
-
Packaging
Bulk
Part Status
Active
Logic Type
Binary Counter
Direction
Up, Down
Number of Elements
1
Number of Bits per Element
4
Reset
Asynchronous
Timing
Synchronous
Count Rate
11 MHz
Trigger Type
Positive Edge
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
16-CDIP (0.300", 7.62mm)
Supplier Device Package
16-CDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 209
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:209
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
367,23778 €260,56 €
Unit Price without VAT:7,23778 €
Unit Price with VAT:8,61296 €