
CD4512BNS | |
|---|---|
DigiKey Part Number | 2156-CD4512BNS-ND |
Manufacturer | |
Manufacturer Product Number | CD4512BNS |
Description | IC DATA SELECT/MUX 1 X 8:1 16-SO |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 1 x 8:1 16-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 6.8mA, 6.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Dual Supply |
Series | Voltage - Supply 3V ~ 18V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Data Selector/Multiplexer | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Circuit 1 x 8:1 | Supplier Device Package 16-SO |
Independent Circuits 1 | Base Product Number |
| Bulk: | 2450 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 863 | 0,29746 € | 256,71 € |
| Unit Price without VAT: | 0,29746 € |
|---|---|
| Unit Price with VAT: | 0,35398 € |

