
CD4512BFX | |
|---|---|
DigiKey Part Number | 2156-CD4512BFX-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4512BFX |
Description | IC DATA SELECT/MUX 1X8:1 16-CDIP |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 1 x 8:1 16-CDIP |
Datasheet | Datasheet |
Category | Voltage Supply Source Dual Supply |
Manufacturer Harris Corporation | Voltage - Supply 3V ~ 18V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Type Data Selector/Multiplexer | Package / Case 16-CDIP (0.300", 7.62mm) |
Circuit 1 x 8:1 | Supplier Device Package 16-CDIP |
Independent Circuits 1 | Base Product Number |
Current - Output High, Low 6.8mA, 6.8mA |
| Bulk: | 934 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | 2,16748 € | 257,93 € |
| Unit Price without VAT: | 2,16748 € |
|---|---|
| Unit Price with VAT: | 2,57930 € |

