
CD4511BK3 | |
|---|---|
DigiKey Part Number | 2156-CD4511BK3-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4511BK3 |
Description | BCD-TO-7 SEGMENT LATCH |
Customer Reference | |
Detailed Description | LED Driver 16-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | LED | |
Configuration | 7 Segment | |
Interface | BCD | |
Digits or Characters | - | |
Current - Supply | 40 nA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-CFlatPack | |
Supplier Device Package | 16-CFP | |
Base Product Number |
| Bulk: | 11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 29,69889 € | 267,29 € |
| Unit Price without VAT: | 29,69889 € |
|---|---|
| Unit Price with VAT: | 35,34168 € |

